LPC5500 ARM Microcontrollers:
3,532 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.200 10+ $5.900 25+ $5.570 50+ $5.400 100+ $5.220 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 16KB | - | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $29.480 5+ $26.180 10+ $23.880 25+ $23.350 50+ $22.870 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 150MHz | - | 150MHz | 512KB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $7.540 10+ $6.910 25+ $6.910 50+ $6.910 100+ $6.380 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 256KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $5.560 10+ $5.130 25+ $5.130 50+ $4.760 100+ $4.760 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | - | 32 bit | - | 72MHz | - | - | 128KB | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $9.490 10+ $9.200 25+ $8.480 50+ $8.290 180+ $8.090 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $6.460 10+ $5.920 25+ $5.920 50+ $5.920 100+ $5.920 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 128KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $12.970 10+ $10.190 25+ $9.490 50+ $9.000 100+ $8.520 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 512KB | - | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $4.590 10+ $4.240 25+ $3.940 50+ $3.940 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | - | 32 bit | - | 72MHz | - | - | 64KB | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $12.480 10+ $12.480 | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $10.940 10+ $8.770 25+ $8.490 | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 512KB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $19.020 10+ $16.010 25+ $15.260 50+ $14.740 100+ $14.220 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | |||||
Each | 1+ $11.650 10+ $11.650 25+ $11.650 50+ $11.650 100+ $11.650 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | |||||
Each | 1+ $17.240 | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 150MHz | - | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $10.490 10+ $9.620 25+ $9.620 50+ $9.620 100+ $9.620 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32 bit | - | 168MHz | - | - | 1MB | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $14.180 10+ $12.290 25+ $12.290 50+ $11.930 100+ $11.510 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 120MHz | - | 120MHz | 512KB | - | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | |||||
Each | 1+ $8.470 10+ $6.980 25+ $6.600 50+ $6.590 100+ $6.180 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 64KB | - | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $12.110 10+ $9.490 25+ $8.170 50+ $8.030 180+ $7.890 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 512KB | - | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $14.700 10+ $12.280 25+ $11.670 50+ $11.400 100+ $11.120 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 512KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $29.600 5+ $28.880 10+ $28.180 25+ $27.560 50+ $27.000 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K7x Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | - | 32 bit | - | 150MHz | - | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | Graphics LCD Controller | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | - | |||||
Each | 1+ $12.100 10+ $12.100 25+ $12.100 50+ $11.170 100+ $11.170 | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | - | 168MHz | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $13.720 10+ $13.720 25+ $12.740 80+ $11.890 120+ $11.890 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $12.450 10+ $12.450 25+ $11.570 50+ $10.790 180+ $10.790 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $5.620 10+ $4.710 25+ $4.500 50+ $4.270 100+ $4.040 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis E Family KE0x Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 40MHz | - | 40MHz | 64KB | - | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | - | 12Bit | - | - | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | - | |||||
Each | 1+ $25.270 5+ $22.780 10+ $20.280 25+ $19.000 50+ $17.710 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 144Pins | LQFP | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | - | 16Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | |||||
Each | 1+ $7.860 10+ $7.150 25+ $6.890 50+ $6.690 100+ $6.500 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 72MHz | - | 72MHz | 128KB | - | 48Pins | LQFP | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | 17Channels | - | 12Bit, 16Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - |