Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 10+ | $10.260 |
| 25+ | $9.900 |
| 50+ | $9.470 |
| 100+ | $9.240 |
Product Information
Product Overview
The 74272722 is a snap Ferrite Core made of MnZn and patented technology. This STAR-FIX LFS core features patented flexible cable fixing and cable clamping protection. The prefixing cable system facilitates the cable assembling process. It can be reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access. This core is applicable especially for in the low frequency range from 300 to 30MHz and perfect varying cable diameter and 26AWG cable.
- UL94-V0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Applications
Lighting
Warnings
The usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technical Specifications
12.5mm
30MHz
WE-STAR-FIX Series
150kHz
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate