30MHz Split Core Ferrites:

27 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R5632

RoHS

Each
1+
$6.520
10+
$5.200
25+
$4.710
50+
$4.530
Min: 1 / Mult: 1
8mm
150kHz
30MHz
-
WE-STAR-FIX Series
83X6981

RoHS

Date/Lot Code

Each
1+
$11.510
10+
$8.710
25+
$7.660
50+
$7.390
100+
$7.220
More Pricing...
Min: 1 / Mult: 1
12.7mm
200kHz
30MHz
-
-
83X6982

RoHS

Date/Lot Code

Each
1+
$9.060
10+
$7.030
25+
$6.120
50+
$5.770
100+
$5.640
More Pricing...
Min: 1 / Mult: 1
9.85mm
200kHz
30MHz
-
-
82X7126

RoHS

Date/Lot Code

Each
1+
$16.890
10+
$13.280
Min: 1 / Mult: 1
18mm
200kHz
30MHz
-
-
79X6014

RoHS

Date/Lot Code

Each
1+
$7.010
10+
$5.190
25+
$4.690
50+
$4.500
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
6.3mm
200kHz
30MHz
-
-
82X7129

RoHS

Each
1+
$7.110
10+
$5.150
25+
$4.640
50+
$4.460
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
8.7mm
200kHz
30MHz
-
-
32T8541

RoHS

Each
1+
$12.010
10+
$10.260
25+
$9.900
50+
$9.470
100+
$9.240
Min: 1 / Mult: 1
12.5mm
150kHz
30MHz
-
WE-STAR-FIX Series
65AK6141

RoHS

Date/Lot Code

Each
1+
$12.890
10+
$9.570
Min: 1 / Mult: 1
18mm
200kHz
30MHz
130ohm
-
44AM8488

RoHS

Date/Lot Code

Each
1+
$10.180
10+
$9.790
25+
$8.670
50+
$8.140
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
10.5mm
300kHz
30MHz
32ohm
WE-STAR-TEC LFS Series
44AM8490

RoHS

Date/Lot Code

Each
1+
$23.740
10+
$22.730
25+
$21.410
50+
$19.250
100+
$18.230
More Pricing...
Min: 1 / Mult: 1
25mm
300kHz
30MHz
31ohm
WE-STAR-TEC LFS Series
44AM8483

RoHS

Date/Lot Code

Each
1+
$4.470
10+
$4.040
25+
$3.780
50+
$3.520
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
3mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
50AK7649

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.850
25+
$3.850
50+
$3.850
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
9.85mm
200kHz
30MHz
62ohm
-
50AK7647

RoHS

Date/Lot Code

Each
1+
$9.760
10+
$6.960
25+
$5.870
50+
$5.600
100+
$5.470
More Pricing...
Min: 1 / Mult: 1
12.75mm
200kHz
30MHz
53ohm
-
44AM8478

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$5.860
25+
$5.470
50+
$5.110
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8479

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$5.860
25+
$5.470
50+
$5.110
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
6mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
65AK6142

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$4.110
25+
$3.570
50+
$3.400
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
8.7mm
200kHz
30MHz
104ohm
-
69AK9430

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$3.420
25+
$2.890
50+
$2.580
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
4.09mm
200kHz
30MHz
-
-
44AM8481

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$5.860
25+
$5.470
50+
$5.110
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
7.5mm
300kHz
30MHz
45ohm
WE-STAR-TEC LFS Series
44AM8489

RoHS

Date/Lot Code

Each
1+
$10.180
10+
$9.790
25+
$8.670
50+
$8.140
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
12.5mm
300kHz
30MHz
32ohm
WE-STAR-TEC LFS Series
44AM8487

RoHS

Date/Lot Code

Each
1+
$23.740
10+
$22.730
25+
$21.410
50+
$19.250
100+
$18.230
More Pricing...
Min: 1 / Mult: 1
21mm
300kHz
30MHz
34ohm
WE-STAR-TEC LFS Series
44AM8477

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$5.860
25+
$5.470
50+
$5.110
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8485

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$5.860
25+
$5.470
50+
$5.110
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
5mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8482

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$5.860
25+
$5.470
50+
$5.110
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
8.5mm
300kHz
30MHz
45ohm
WE-STAR-TEC LFS Series
44AM8484

RoHS

Date/Lot Code

Each
1+
$4.470
10+
$4.040
25+
$3.780
50+
$3.520
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
3mm
300kHz
30MHz
59ohm
WE-STAR-TEC LFS Series
78X4724

RoHS

Date/Lot Code

Each
1+
$5.750
10+
$4.160
25+
$3.630
50+
$3.320
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
4.09mm
200kHz
30MHz
-
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK