Print Page
Image is for illustrative purposes only. Please refer to product description.

233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $3.520 |
| 25+ | $2.970 |
| 50+ | $2.650 |
| 100+ | $2.510 |
| 500+ | $2.400 |
| 1000+ | $2.390 |
| 2500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0475181651 is a round Ferrite Core Assembly for 4.09mm cable. The common-mode conducted EMI from 200kHz to 30MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 75 material performed on the 4285A LCR meter
Applications
Communications & Networking
Technical Specifications
Cable Diameter
4.09mm
Frequency Max
30MHz
Product Range
-
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
