Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272733Copy
Newark Part No.78R5632
Product RangeWE-STAR-FIX Series
Your Part Number
11,447 In Stock
Need more?
1302 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
10145 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 10+ | $5.150 |
| 25+ | $4.720 |
| 50+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272733Copy
Newark Part No.78R5632
Product RangeWE-STAR-FIX Series
Technical Datasheet
Cable Diameter8mm
Frequency Min150kHz
Frequency Max30MHz
Impedance-
Product RangeWE-STAR-FIX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74272733 is a STAR-FIX LFS Snap Ferrite with MnZn core and patented flexible cable fixing for suppression in the low frequency range. Prefixing cable system facilitates the cable assembling process. Cable clamping protection.
- Grey colour
- Patented technology
- UL94V-0 flame-rated plastic case
- Operating temperaturerange from -25 to 105°C
Applications
Test & Measurement, Industrial
Notes
Key sold separately.
Technical Specifications
Cable Diameter
8mm
Frequency Max
30MHz
Product Range
WE-STAR-FIX Series
Frequency Min
150kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 74272733
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
