Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No475164181Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AK7647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.060 |
| 25+ | $7.930 |
| 100+ | $6.540 |
| 250+ | $6.530 |
| 500+ | $6.400 |
| 1000+ | $6.260 |
| 2500+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
12.75mm
Frequency Max
30MHz
Product Range
-
Frequency Min
200kHz
Impedance
53ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 475164181
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
