Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272111Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM8477
Product RangeWE-STAR-TEC LFS Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $5.900 |
| 25+ | $5.520 |
| 50+ | $5.150 |
| 100+ | $4.660 |
| 500+ | $4.300 |
| 1000+ | $3.830 |
| 2500+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272111Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM8477
Product RangeWE-STAR-TEC LFS Series
Cable Diameter5mm
Frequency Min300kHz
Frequency Max30MHz
Impedance59ohm
Product RangeWE-STAR-TEC LFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
5mm
Frequency Max
30MHz
Product Range
WE-STAR-TEC LFS Series
Frequency Min
300kHz
Impedance
59ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
