Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279221601
Newark Part No.40Y3218
Product RangeWE-MPSB Series
Technical Datasheet
Packaging Options
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.062 |
| 10+ | $0.062 |
| 25+ | $0.062 |
| 50+ | $0.062 |
| 100+ | $0.062 |
| 250+ | $0.062 |
| 500+ | $0.062 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279221601
Newark Part No.40Y3218
Product RangeWE-MPSB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating2.5A
Product RangeWE-MPSB Series
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
WE-MPSB is a high performance SMD Ferrite with an up to 40% higher rated current load and a drastically reduced RDC. As the only worldwide manufacturer, we guarantee the specified high current capability.
- Available Sizes: 0603, 0805, 1206, 1612, 1812, 2220, 3315
- Peak current is up to 20-times higher than rated current
- Up to 40 % higher rated current compared with similar products, up to 10.5 A
- Optimized layer design to achieve ultra-low RDC and huge rated current
- High impedance over a wide frequency range at rated current – low DC bias effect
- Operating temperature: -55°C to +125°C
- Input filter for applications with inrush current peaks
- Filtering of power supply lines
- Suppression of differential mode interferences
- Interference suppression of motors
- Input and output filter for DC/DC converter and Hot Swap Controllers
Applications
Power Management, Motor Drive & Control, Communications & Networking, Industrial
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2.5A
DC Resistance Max
50mohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
WE-MPSB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate