Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042010
Newark Part No.15AC9180
Product RangeWE-LQFS Series
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.160 |
| 25+ | $1.110 |
| 50+ | $1.040 |
| 100+ | $0.831 |
| 500+ | $0.788 |
| 1000+ | $0.744 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406042010
Newark Part No.15AC9180
Product RangeWE-LQFS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.47A
Inductor ConstructionShielded
Saturation Current (Isat)4.06A
Product RangeWE-LQFS Series
Power Inductor Case4.8mm x 4.8mm x 1.8mm
DC Resistance Max0.023ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
0.023ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
4.47A
Saturation Current (Isat)
4.06A
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability