Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408053003
Newark Part No.65AK6153
Product RangeWE-HEPC Series
Technical Datasheet
1,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.050 |
10+ | $0.945 |
25+ | $0.908 |
50+ | $0.870 |
100+ | $0.747 |
250+ | $0.696 |
500+ | $0.643 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408053003
Newark Part No.65AK6153
Product RangeWE-HEPC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeWE-HEPC Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 25%
Product Length4.9mm
Product Width4.9mm
Product Height2.85mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-HEPC Series
DC Resistance Max
0.075ohm
Product Length
4.9mm
Product Height
2.85mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
4.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability