Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942033
Newark Part No.06W1192
Product RangeWE-SPC Series
Technical Datasheet
Packaging Options
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.500 |
10+ | $2.470 |
25+ | $2.430 |
50+ | $2.390 |
100+ | $2.310 |
250+ | $2.170 |
500+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942033
Newark Part No.06W1192
Product RangeWE-SPC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeWE-SPC Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-SPC Series
DC Resistance Max
0.057ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.5A
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability