Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309047
Newark Part No.44W4612
Product RangeWE-HCM Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $3.100 |
10+ | $3.050 |
25+ | $2.950 |
50+ | $2.860 |
100+ | $2.770 |
250+ | $2.600 |
500+ | $2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309047
Newark Part No.44W4612
Product RangeWE-HCM Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)40.5A
Product RangeWE-HCM Series
Power Inductor Case14mm x 13mm x 9mm
Inductor Case / Package-
DC Resistance Max165µohm
Inductance Tolerance± 20%
Product Length14mm
Product Width13mm
Product Height9mm
Product Overview
The WE-HCM series SMD high-current Flat Wire Inductor with lowest loss ferrite core. It is suitable for use in multiphase switching regulator.
- High saturation current
- Extremely low DCR
- Magnetically shielded
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
50A
Saturation Current (Isat)
40.5A
Power Inductor Case
14mm x 13mm x 9mm
DC Resistance Max
165µohm
Product Length
14mm
Product Height
9mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate