Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744310024
Newark Part No.92AH7067
Product RangeWE-HCI Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $5.120 |
10+ | $5.040 |
25+ | $4.890 |
50+ | $4.740 |
100+ | $4.590 |
250+ | $4.580 |
500+ | $4.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744310024
Newark Part No.92AH7067
Product RangeWE-HCI Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case6.9mm x 6.9mm x 3mm
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3mm
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Power Inductor Case
6.9mm x 6.9mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
18A
Saturation Current (Isat)
40A
Product Range
WE-HCI Series
DC Resistance Max
1800µohm
Product Length
6.9mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate