Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744318270
Newark Part No.08P2586
Product RangeWE-HCI Series
Technical Datasheet
Packaging Options
395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $6.400 |
| 25+ | $6.060 |
| 50+ | $5.620 |
| 100+ | $5.150 |
| 250+ | $4.570 |
| 500+ | $3.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744318270
Newark Part No.08P2586
Product RangeWE-HCI Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeWE-HCI Series
Power Inductor Case14mm x 12.8mm x 5.3mm
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height5.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744318270 is a SMD Power Choke with flat wire winding.
- UL94V-0 Flammability rating
- -40 to 150°C Temperature range
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
5000µohm
Product Length
14mm
Product Height
5.3mm
RMS Current (Irms)
16A
Saturation Current (Isat)
20A
Power Inductor Case
14mm x 12.8mm x 5.3mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 744318270
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability