Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340030
Newark Part No.13T9772
Product RangeWE-HCC Series
Technical Datasheet
500 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
300 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.510 |
10+ | $2.460 |
25+ | $2.410 |
50+ | $2.360 |
100+ | $2.280 |
250+ | $2.220 |
500+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340030
Newark Part No.13T9772
Product RangeWE-HCC Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)20.5A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeWE-HCC Series
Power Inductor Case8.4mm x 7.9mm x 7.2mm
DC Resistance Max1.4mohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
1.4mohm
Product Length
8.4mm
Product Height
7.2mm
RMS Current (Irms)
20.5A
Saturation Current (Isat)
36A
Power Inductor Case
8.4mm x 7.9mm x 7.2mm
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 7443340030
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate