Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340100
Newark Part No.13T9775
Product RangeWE-HCC Series
Technical Datasheet
756 In Stock
Need more?
284 Delivery in 1-3 Business Days(US stock)
472 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.390 | 
| 10+ | $2.340 | 
| 25+ | $2.280 | 
| 50+ | $2.230 | 
| 100+ | $2.160 | 
| 250+ | $2.090 | 
| 500+ | $1.860 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340100
Newark Part No.13T9775
Product RangeWE-HCC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeWE-HCC Series
Power Inductor Case8.4mm x 7.9mm x 7.2mm
Inductor Case / Package-
DC Resistance Max2950µohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
17A
Saturation Current (Isat)
24A
Power Inductor Case
8.4mm x 7.9mm x 7.2mm
DC Resistance Max
2950µohm
Product Length
8.4mm
Product Height
7.2mm
Alternatives for 7443340100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate