Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640330B
Newark Part No.28AH8171
Product RangeWE-HCF Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.820 |
10+ | $10.770 |
25+ | $9.740 |
50+ | $9.290 |
100+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640330B
Newark Part No.28AH8171
Product RangeWE-HCF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)47.5A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Product RangeWE-HCF Series
Power Inductor Case27mm x 28mm x 18.5mm
Inductor Case / Package-
DC Resistance Max880µohm
Inductance Tolerance± 20%
Product Length27mm
Product Width28mm
Product Height18.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
28mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
47.5A
Saturation Current (Isat)
70A
Power Inductor Case
27mm x 28mm x 18.5mm
DC Resistance Max
880µohm
Product Length
27mm
Product Height
18.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability