Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437321010
Newark Part No.40Y3236
Product RangeWE-LHMI Series
Technical Datasheet
Packaging Options
1,720 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $3.050 |
25+ | $2.980 |
50+ | $2.910 |
100+ | $2.680 |
250+ | $2.480 |
500+ | $2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$30.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437321010
Newark Part No.40Y3236
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Power Inductor Case4.06mm x 4.06mm x 1mm
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.06mm x 4.06mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
7.5A
Product Range
WE-LHMI Series
DC Resistance Max
0.047ohm
Product Length
4.06mm
Product Height
1mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability