Need more?
Quantity | Price |
---|---|
1+ | $3.740 |
10+ | $3.680 |
25+ | $3.570 |
50+ | $3.460 |
100+ | $3.220 |
250+ | $3.120 |
500+ | $2.660 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
2.2µH
Shielded
WE-LHMI Series
-
± 20%
10mm
No SVHC (21-Jan-2025)
10A
28A
11mm x 10mm x 3.8mm
0.007ohm
11mm
3.8mm
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate