Need more?
Quantity | Price |
---|---|
1+ | $2.160 |
10+ | $2.110 |
25+ | $2.080 |
50+ | $2.050 |
100+ | $1.870 |
250+ | $1.810 |
500+ | $1.740 |
Product Information
Product Overview
WE-MAPI series is one of the world’s smallest metal alloy power inductor. Its efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Technical Specifications
1µH
Shielded
1.6mm x 1.6mm x 1mm
-
± 30%
1.6mm
No SVHC (21-Jan-2025)
1.4A
3.4A
WE-MAPI Series
0.159ohm
1.6mm
1mm
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate