Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438333033
Newark Part No.
Re-Reel12X8960
Cut Tape12X8960
Product RangeWE-MAPI Series
Your Part Number
539 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
39 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.260 |
| 25+ | $1.250 |
| 50+ | $1.230 |
| 100+ | $1.210 |
| 250+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438333033
Newark Part No.
Re-Reel12X8960
Cut Tape12X8960
Product RangeWE-MAPI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.95A
Power Inductor Case3mm x 3mm x 1mm
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.266ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
2.95A
Product Range
WE-MAPI Series
DC Resistance Max
0.266ohm
Product Length
3mm
Product Height
1mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
