Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438366010
Newark Part No.69AH5180
Product RangeWE-MAPI Series
Your Part Number
67 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.270 |
| 25+ | $2.200 |
| 50+ | $2.130 |
| 100+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438366010
Newark Part No.69AH5180
Product RangeWE-MAPI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case5.4mm x 5.4mm x 2.1mm
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0131ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.4mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
10A
Product Range
WE-MAPI Series
DC Resistance Max
0.0131ohm
Product Length
5.4mm
Product Height
2.1mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
