Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455133
Newark Part No.81AH9694
Product RangeWE-PD4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.520 |
10+ | $2.420 |
25+ | $2.310 |
50+ | $2.200 |
100+ | $2.050 |
250+ | $1.980 |
500+ | $1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455133
Newark Part No.81AH9694
Product RangeWE-PD4 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)580mA
Product RangeWE-PD4 Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
DC Resistance Max0.51ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.51ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
580mA
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability