Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750420220
Newark Part No.55Y0241
Product RangeWE-FAMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750420220
Newark Part No.55Y0241
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)4.1A
Saturation Current (Isat)6.7A
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
6.7A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
4.1A
DC Resistance Max
0.036ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability