Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760039A
Newark Part No.34R5981
Product RangeWE-KI Series
Technical Datasheet
Packaging Options
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 10+ | $0.354 |
| 25+ | $0.334 |
| 50+ | $0.327 |
| 100+ | $0.320 |
| 250+ | $0.309 |
| 500+ | $0.298 |
| 1000+ | $0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760039A
Newark Part No.34R5981
Product RangeWE-KI Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max60mohm
Self Resonant Frequency6GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
60mohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
1.25mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability