Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714015
Newark Part No.94AK5681
Product RangeWE-PD Series
Technical Datasheet
778 In Stock
Need more?
250 Delivery in 1-3 Business Days(US stock)
528 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.680 |
10+ | $2.610 |
25+ | $2.510 |
50+ | $2.410 |
100+ | $2.220 |
250+ | $2.070 |
500+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714015
Newark Part No.94AK5681
Product RangeWE-PD Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.0066ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height5mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.0066ohm
Product Length
10mm
Product Height
5mm
RMS Current (Irms)
10A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate