SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AC9921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.310
25+
$1.220
50+
$1.190
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
3.3µH
14.2A
Shielded
26.3A
PCC-M1060ML Series
10.9mm x 10mm x 6mm
-
0.0066ohm
± 20%
10.9mm
10mm
6mm
23T1319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.460
25+
$1.380
50+
$1.300
Min: 1 / Mult: 1
3.3µH
18A
Shielded
35A
SRP1270 Series
13.7mm x 13.7mm x 7mm
-
0.0066ohm
± 20%
13.7mm
13.7mm
7mm
29AK8011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.090
25+
$0.885
50+
$0.870
100+
$0.854
More Pricing...
Min: 1 / Mult: 1
3.3µH
28.6A
Shielded
21.1A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
-
0.0066ohm
± 20%
10.5mm
10mm
6.5mm
94AK5681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.610
25+
$2.510
50+
$2.410
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
1.5µH
10A
Shielded
12.5A
WE-PD Series
-
-
0.0066ohm
± 30%
10mm
10mm
5mm
29AM7678

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.230
25+
$1.180
50+
$1.120
100+
$1.050
Min: 1 / Mult: 1
1µH
12A
Shielded
16A
3656 Series
-
-
0.0066ohm
± 20%
7mm
6.6mm
4.8mm
46AM3227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.870
25+
$1.720
50+
$1.570
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
3.3µH
22.9A
-
35A
VCMV136E Series
-
5045 [1312 Metric]
0.0066ohm
± 20%
13.45mm
12.6mm
6.3mm
48AC3659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.250
25+
$3.040
50+
$2.840
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
1µH
14.5A
Shielded
4.1A
XFL4030 Series
4mm x 4mm x 3.1mm
-
0.0066ohm
± 20%
4mm
4mm
3.1mm
29AK8051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.170
25+
$1.100
50+
$1.040
100+
$0.966
More Pricing...
Min: 1 / Mult: 1
1.5µH
21.4A
Shielded
15.9A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
-
0.0066ohm
± 20%
7.5mm
7mm
5.4mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK