Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6M3R3YLC
Newark Part No.41AC9921
Product RangePCC-M1060ML Series
Technical Datasheet
205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.310 |
25+ | $1.220 |
50+ | $1.190 |
100+ | $1.170 |
250+ | $1.140 |
500+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M3R3YLC
Newark Part No.41AC9921
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)14.2A
Inductor ConstructionShielded
Saturation Current (Isat)26.3A
Power Inductor Case10.9mm x 10mm x 6mm
Product RangePCC-M1060ML Series
Inductor Case / Package-
DC Resistance Max0.0066ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
14.2A
Saturation Current (Isat)
26.3A
Product Range
PCC-M1060ML Series
DC Resistance Max
0.0066ohm
Product Length
10.9mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability