Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777003
Newark Part No.92AH7085
Product RangeWE-PD Series
Technical Datasheet
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.260 |
| 25+ | $2.190 |
| 50+ | $2.110 |
| 100+ | $2.050 |
| 250+ | $2.040 |
| 500+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777003
Newark Part No.92AH7085
Product RangeWE-PD Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max30mohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.6A
Product Range
WE-PD Series
DC Resistance Max
30mohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate