Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798620
Newark Part No.92AH7104
Product RangeWE-PDF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $4.460 |
| 25+ | $4.400 |
| 50+ | $4.330 |
| 100+ | $4.200 |
| 250+ | $3.810 |
| 500+ | $3.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798620
Newark Part No.92AH7104
Product RangeWE-PDF Series
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeWE-PDF Series
Power Inductor Case10.2mm x 10.2mm x 6.4mm
DC Resistance Max9500µohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
DC Resistance Max
9500µohm
Product Length
10.2mm
Product Height
6.4mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
6.7A
Power Inductor Case
10.2mm x 10.2mm x 6.4mm
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability