6.2µH SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R5718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.280
25+
$3.240
50+
$3.190
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
6.2µH
5.7A
Shielded
7.4A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0224ohm
± 20%
10.2mm
10.2mm
4.5mm
44W4564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$2.200
25+
$2.160
50+
$2.100
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
6.2µH
4.3A
Shielded
4.5A
WE-TPC Series
10mm x 10mm x 3.8mm
0.024ohm
± 30%
10mm
10mm
3.8mm
88T7013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.740
25+
$1.690
50+
$1.650
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
6.2µH
2.2A
Shielded
1.7A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.045ohm
± 30%
5.8mm
5.8mm
2.8mm
69AH5229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.660
25+
$1.580
50+
$1.500
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
6.2µH
7A
Shielded
10A
WE-PD Series
12mm x 12mm x 6mm
0.015ohm
± 20%
12mm
12mm
6mm
30AK7861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
10+
$4.280
25+
$4.110
50+
$3.990
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
6.2µH
8.8A
Shielded
16A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
19AM5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.458
25+
$0.424
50+
$0.390
100+
$0.355
More Pricing...
Min: 1 / Mult: 1
6.2µH
4.2A
Shielded
5.1A
IFSC3232DB-02 Series
-
0.027ohm
± 30%
8mm
8mm
4.2mm
77AK4715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.149
10+
$0.149
25+
$0.149
50+
$0.149
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
6.2µH
2.8A
Semishielded
3A
SRN6028C Series
-
42mohm
± 20%
6mm
6mm
2.6mm
94AK5603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.410
25+
$1.400
50+
$1.380
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
6.2µH
1.9A
Shielded
1.8A
WE-TPC Series
-
0.054ohm
± 30%
6.8mm
6.8mm
2.3mm
30AK7869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.780
25+
$3.690
50+
$3.580
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
6.2µH
7.2A
Shielded
18A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
0.0191ohm
± 20%
10.6mm
10.6mm
11mm
14P7426

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.445
1600+
$0.441
2400+
$0.438
Min: 800 / Mult: 400
6.2µH
2.2A
Shielded
1.8A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.045ohm
± 30%
5.8mm
5.8mm
2.8mm
61J9132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.739
Min: 1200 / Mult: 1200
6.2µH
1.2A
Shielded
1A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
0.195ohm
± 30%
4.8mm
4.8mm
1.15mm
87W6047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.454
Min: 800 / Mult: 400
6.2µH
2.2A
Shielded
1.8A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.045ohm
± 30%
5.8mm
5.8mm
2.8mm
92AH7104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.790
10+
$4.460
25+
$4.400
50+
$4.330
100+
$4.200
More Pricing...
Min: 1 / Mult: 1
6.2µH
9.4A
Shielded
6.7A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
9500µohm
± 30%
10.2mm
10.2mm
6.4mm
28AH8200

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$2.250
25+
$2.170
50+
$2.070
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
6.2µH
3.2A
Shielded
4.8A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.03ohm
± 20%
7.4mm
7.3mm
4.5mm
52K7739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.900
Min: 2900 / Mult: 2900
6.2µH
1.89A
Shielded
1.12A
SD Series
5.2mm x 5.2mm x 2mm
-
± 20%
5.2mm
5.2mm
2mm
25AM6471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.840
10+
$8.160
25+
$7.530
50+
$6.640
100+
$6.340
Min: 1 / Mult: 1
6.2µH
37A
Wirewound/Shielded
55A
ERU27M Series
-
1.39mohm
± 15%
25.55mm
27.1mm
15.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK