Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062006Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AK5603RL
Cut Tape94AK5603
Product RangeWE-TPC Series
Your Part Number
590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.840 |
| 25+ | $1.800 |
| 50+ | $1.750 |
| 100+ | $1.630 |
| 500+ | $1.400 |
| 1000+ | $1.370 |
| 2500+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062006Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AK5603RL
Cut Tape94AK5603
Product RangeWE-TPC Series
Inductance6.2µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.054ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.054ohm
Product Length
6.8mm
Product Height
2.3mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
