Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479288215
Newark Part No.58AK2063
Product RangeWE-PMCI Series
Your Part Number
2,802 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.440 |
| 25+ | $1.390 |
| 50+ | $1.330 |
| 100+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479288215
Newark Part No.58AK2063
Product RangeWE-PMCI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeWE-PMCI Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
DC Resistance Max
0.065ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
