Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279224151
Newark Part No.85AH8255
Product RangeWE-MPSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.170 |
| 25+ | $1.140 |
| 50+ | $1.110 |
| 100+ | $1.060 |
| 250+ | $1.040 |
| 500+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78279224151
Newark Part No.85AH8255
Product RangeWE-MPSA Series
Technical Datasheet
Ferrite Bead Case / Package2220 [5550 Metric]
Impedance150ohm
DC Current Rating5A
Product RangeWE-MPSA Series
DC Resistance Max0.01ohm
Impedance Tolerance± 25%
Product Length5.59mm
Product Width5.08mm
Product Height1.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
2220 [5550 Metric]
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
5.59mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
150ohm
Product Range
WE-MPSA Series
Impedance Tolerance
± 25%
Product Width
5.08mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability