Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490160
Newark Part No.30AK7876
Product RangeWE-CHSA Series
Technical Datasheet
345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.010 |
10+ | $2.840 |
25+ | $2.700 |
50+ | $2.620 |
100+ | $2.430 |
250+ | $2.360 |
500+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490160
Newark Part No.30AK7876
Product RangeWE-CHSA Series
Technical Datasheet
Inductance1.6µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)22.3A
Power Inductor Case8.1mm x 8.1mm x 9mm
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.1mm
Product Height9mm
Technical Specifications
Inductance
1.6µH
Inductor Construction
Shielded
Power Inductor Case
8.1mm x 8.1mm x 9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
8.4A
Saturation Current (Isat)
22.3A
Product Range
WE-CHSA Series
DC Resistance Max
0.012ohm
Product Length
8.1mm
Product Height
9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability