0
0 Items$0.00

8.4A SMD Power Inductors :

16 Products Found
Find a huge range of 8.4A SMD Power Inductors at Newark Electronics Mexico. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 1.1A & 1.2A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Panasonic, TDK, Taiyo Yuden & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
44W4640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.240
10+$5.160
25+$4.990
50+$4.820
100+$4.740
More Pricing...
6.5µH
8.4A
Shielded
10A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0125ohm
± 20%
10.5mm
10.2mm
4.7mm
82Y5402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.896
25+$0.671
50+$0.656
100+$0.640
250+$0.599
More Pricing...
680nH
8.4A
-
15.9A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.00836ohm
± 20%
5.5mm
5mm
3mm
50AC8074

RoHS

Each
1+$12.490
10+$11.910
25+$11.340
50+$10.770
100+$10.200
More Pricing...
150µH
8.4A
Shielded
7.8A
WE-HCF Series
28mm x 25mm x 20.5mm
0.03885ohm
± 20%
28mm
25mm
20.5mm
26AM2497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.734
10+$0.623
25+$0.616
50+$0.572
100+$0.528
1.5µH
8.4A
Wirewound
11A
LCXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
08P2768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.130
10+$2.900
25+$2.830
50+$2.760
100+$2.610
More Pricing...
6.8µH
8.4A
Shielded
12.8A
WE-PD Series
12mm x 12mm x 10mm
14mohm
± 20%
12mm
12mm
10mm
80AH9691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.430
10+$1.180
25+$1.110
50+$1.040
100+$0.965
More Pricing...
820nH
8.4A
Shielded
9.5A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
9.8mohm
± 20%
4.1mm
4.1mm
1.9mm
90Y9892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.060
25+$0.974
50+$0.888
100+$0.814
250+$0.698
More Pricing...
680nH
8.4A
-
15.9A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
7810µohm
± 20%
5.5mm
5mm
3mm
66AH7130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
10+$1.500
25+$1.340
50+$1.310
100+$1.270
More Pricing...
2.2µH
8.4A
Shielded
8.4A
SPM-HZ Series
7.1mm x 6.5mm x 3mm
0.0191ohm
± 20%
7.1mm
6.5mm
3mm
75AJ2768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
10+$3.330
25+$3.280
50+$3.230
100+$3.120
More Pricing...
2.5µH
8.4A
Shielded
10.5A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0102ohm
± 20%
10.2mm
10.2mm
4.5mm
30AK7853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.890
10+$5.500
25+$5.220
50+$4.930
100+$4.590
6.5µH
8.4A
Shielded
13A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
0.01155ohm
± 20%
10.5mm
10mm
4.5mm
62AK5489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
10+$1.520
25+$1.370
50+$1.330
100+$1.300
More Pricing...
6.8µH
8.4A
Shielded
8A
IHLE-4040DD-5A Series
-
0.02236ohm
± 20%
10.89mm
10.89mm
4.3mm
30AK7876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.300
1.6µH
8.4A
Shielded
22.3A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
0.012ohm
± 20%
8.1mm
8.1mm
9mm
65T7957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
200+$2.830
23µH
8.4A
Unshielded
11A
6000A Series
22mm x 19mm x 12mm
0.012ohm
± 10%
22mm
19mm
12mm
30AJ7610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.260
25+$1.200
50+$1.140
100+$1.080
More Pricing...
680nH
8.4A
Shielded
10.4A
SPM-LR Series
5.4mm x 5.1mm x 2mm
0.0143ohm
± 20%
5.4mm
5.1mm
2mm
81AH9731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.230
10+$3.020
25+$2.900
50+$2.780
100+$2.560
More Pricing...
2.2µH
8.4A
Shielded
14.7A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
0.012ohm
± 20%
8.1mm
8.1mm
9mm
78AK2700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
750+$1.510
10µH
8.4A
Shielded
6.9A
ASPI-F6060 Series
-
0.02871ohm
± 20%
6.6mm
6.4mm
6.1mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK