Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438323100
Newark Part No.85AH8328
Product RangeWE-MAIA Series
Technical Datasheet
1,469 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.140 |
| 25+ | $2.100 |
| 50+ | $2.060 |
| 100+ | $1.980 |
| 250+ | $1.880 |
| 500+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438323100
Newark Part No.85AH8328
Product RangeWE-MAIA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.843ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
600mA
Saturation Current (Isat)
1.35A
Product Range
WE-MAIA Series
DC Resistance Max
0.843ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability