Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356018HT
Newark Part No.62AJ9432
Product RangeWE-MAIA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $2.490 |
10+ | $2.150 |
25+ | $2.000 |
50+ | $1.900 |
100+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356018HT
Newark Part No.62AJ9432
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeWE-MAIA Series
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Inductor Case / Package-
DC Resistance Max0.0299ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
6.2A
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
DC Resistance Max
0.0299ohm
Product Length
4.1mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability