Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774122
Newark Part No.85AH8463
Product RangeWE-PD2A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $2.260 |
10+ | $2.180 |
25+ | $2.090 |
50+ | $1.990 |
100+ | $1.860 |
250+ | $1.790 |
500+ | $1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774122
Newark Part No.85AH8463
Product RangeWE-PD2A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.28A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.53A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeWE-PD2A Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.18ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
1.28A
Saturation Current (Isat)
1.53A
Product Range
WE-PD2A Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability