SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH8514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.780
25+
$2.700
50+
$2.610
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
56µH
1.36A
Unshielded
1.53A
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.19ohm
± 20%
10mm
9mm
5.4mm
08P2819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.150
25+
$2.060
50+
$1.980
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
22µH
1.28A
Unshielded
1.53A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
93AK8846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.100
25+
$1.050
50+
$0.990
100+
$0.936
More Pricing...
Min: 1 / Mult: 1
2.7µH
3.67A
Shielded
1.53A
VLCF Series
-
2020 [5050 Metric]
0.031ohm
± 30%
5mm
5mm
2.4mm
29X7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.291
Min: 1 / Mult: 1
100µH
1.86A
Shielded
1.53A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
29T3691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.768
Min: 2000 / Mult: 500
100µH
1.86A
Shielded
1.53A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
88T7156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.630
25+
$2.560
50+
$2.480
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
56µH
1.36A
Unshielded
1.53A
WE-PD2 Series
10mm x 9mm x 5.4mm
-
0.19ohm
± 10%
10mm
9mm
5.4mm
15AC9184

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$1.130
25+
$1.080
50+
$1.020
100+
$0.828
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.39A
Shielded
1.53A
WE-LQFS Series
4.8mm x 4.8mm x 1.8mm
-
0.07ohm
± 30%
4.8mm
4.8mm
1.8mm
85AH8463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$2.180
25+
$2.090
50+
$1.990
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
22µH
1.28A
Unshielded
1.53A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK