Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDHE002016101R0MQ1
Newark Part No.56AJ9514
Product RangeBDHE Series
Technical Datasheet
2,837 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.209 |
25+ | $0.198 |
50+ | $0.187 |
100+ | $0.176 |
250+ | $0.166 |
500+ | $0.158 |
1000+ | $0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDHE002016101R0MQ1
Newark Part No.56AJ9514
Product RangeBDHE Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeBDHE Series
Inductor Case / Package0806 [2016 Metric]
Power Inductor Case0806 [2016 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BDHE Series
Power Inductor Case
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
To Be Advised
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.6A
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
0.065ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate