| Cantidad | Precio en USD |
|---|---|
| 1+ | $13,036.400 |
Información del producto
Resumen del producto
PICOSCOPE 6804E W/O PROBES is a PicoScope6000E series, 8 channel, PC‑connected USB oscilloscope without probes. It features 8 to 12 bits of vertical resolution, 500MHz bandwidth and 5 GS/s sampling rate. It offers best‑in‑class real‑time waveform capture with deep memory, high bandwidth, and flexible resolution for advanced signal analysis. It connects via USB to a PC or laptop and is controlled using PicoScope software, providing advanced triggering, serial decoding, waveform math, and mixed‑signal capability with optional MSO pods. Ideal for design engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics and automotive designs, and for researchers and scientists working on multi-channel high-performance experiments in physics labs, particle accelerators and similar facilities.
- Less than 850ps rise time
- 8 to 12bit resolution
- 200ms capture time at 5GS/s
- 300,000 waveforms per second update rate
- PicoScope, PicoLog® and PicoSDK® software included
- Mask limit testing and user-definable action
- High-resolution time-stamping of waveforms
- Over ten million DeepMeasure™ results per acquisition
- Advanced triggers include edge, window, pulse width, interval, runt, rise/fall time and logic events
- Dimension is 245 x 192 x 61.5mm
Contenido
PicoScope 6804E PC oscilloscope, User’s guide, 12V power adaptor (universal input), Localized IEC mains lead, USB cable 1.8mm, Storage/carry case.
Especificaciones técnicas
PicoScope 6000E Series
500
2 Gpts
6804E PC OSC, 4x Passive Probe, Power Supply, Localized IEC Mains Lead, 1.8m USB Cable, Case, QSG
-
8 Canales
5
850
5 Años
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto