Información del producto
Resumen del producto
The 20-0113 is a Desoldering Tip for use with Air-Vac, APE and pace desoldering tools and soldering stations. Using a high quality Plato soldering tip increases soldering speed. Higher temperatures and high tin content solders, common in lead-free soldering processes. Place additional strain on soldering iron tips. The long life of a Plato soldering iron tip reduces tip changes, decreasing the total number of tips used and decreasing production time. Plato soldering tip is constructed from highly conductive premium grade copper to transmit heat to the work more quickly than other brands of soldering tips. This quick heat recovery enables more joints to be soldered per minute, thus reducing manufacturing time.
- Fast heat recovering increases soldering speed
- Fewer tip changeover
Especificaciones técnicas
Herramienta para Desoldar Pace Air-Vac, A.P.E.
2.3mm
Serie Techspray 20
-
25.4mm
No SVHC (10-Jun-2022)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto