| Cantidad | Precio en USD |
|---|---|
| 1+ | $41.160 |
Información del producto
Resumen del producto
32304 is a 14-in-1 HVAC adjustable-length impact screwdriver with flip socket. This features the most commonly used HVAC driver bits and nut drivers in one tool. Use as a screwdriver or as an impact driver attachment. Flip socket on end of blade has three positions for multiple functions. Great for tight spaces, impact driving and long reach applications. Great for various applications including tight spaces, impact driving and long reach. Suitable for fastening, impact driving.
- Adjustable length screwdriver, shaft removes to be impact driver attachment, flip socket
- 1/4'', 5/16'' nut driver sizes, #0, #1, #2 Philips bits, 1/8'' , 3/16'', 1/4'' slotted bits
- T10, T15 TORX® bits, #2 square bits, magnetic bit retention
- #2 JIS bit Schrader valve insertion bit, and core removal bit other bits
- 1'' to 4'' shank length, steel barrel material, cushion-grip handle type
- Plastic handle material, black/yellow handle material, HVAC, magnetic type
- 5.13'' handle length, 9.73'' overall length, 1.42'' overall height, 1.42'' overall width
- Adjustable-length blade for use with an impact driver or Klein Tools Cat. No. 32303 or 32907
- Multi-function 1/4inch socket has both shallow and deep configurations for added versatility
- Impact rated blade for use in an impact driver, cushion-grip handle for maximum comfort and torque
Contenido
#0, #1, #2 Phillips, 1/8inch (3.2 mm), 3/16inch (4.8 mm) and 1/4inch (6.4 mm) Slotted, #2 Square, T10, T15 , #2 JIS bit, Schrader valve insertion bit, and core removal bit.
Advertencias
Do NOT use to pry or chisel, never use on or near live electrical circuits, NOT insulated. Will NOT protect against electrical shock.
Notas
Always wear approved eye protection.
Especificaciones técnicas
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto