Información del producto
Resumen del producto
The 39315 is a Plastek™ shipper saver Storage Container made from extruded high impact polypropylene materials. It meets ANSI/ESD S20.20 work-surface required limit per ANSI/ESD S4.1 and ESD TR53. The packaging standard ANSI/ESD S541 section 6.1 inside an ESD protected area packaging used within an EPA (that satisfies the minimum requirements of ANSI/ESD S20.20). It provides physical protection with conductive material providing reliable path-to-ground and static dissipative foam bottom to provide ESD and shock protection.
- Provides physical protection with conductive material
- Ships flat, save on freight
- Easy assembly
- Durable, reusable, will not lose shielding and static charge decay properties
- Chemical and moisture resistant
- Static dissipative foam for bottom, providing ESD and shock protection
- Permanently conductive
- Polypropylene resin
- Humidity independent
- Easy assembly without the need for tape, glue or staples
- Ships flat, knocked down
- Low charge generation
- Dissipative or conductive materials for intimate contact
- <1 x 10⁵Ω per ANSI/ESD S11.11 and ESD TR53 surface resistance
Aplicaciones
Industrial
Contenido
Storage container, Wire frame for extra strength, Lid manufactured from Plastek™, ESD Handles and Document holders.
Especificaciones técnicas
Almacenamiento de Uso General
Negro
-
-
-
No SVHC (08-Jul-2021)
PP (Polipropileno)
-
-
-
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto