Información del producto
Resumen del producto
SU5KRT3UTF is a double-conversion on-line UPS. This UPS with included 2U step-down transformer provides full-time sine wave output for advanced network applications. It features protection mission-critical rack-mounted equipment against damage, downtime, and data loss trip lite's SmartOnline® unity power factor UPS system protects connected equipment against damage, downtime, and data loss due to power outages, voltage fluctuations, and transient surges. Unity power factor design enables full 5000VA / 5000W output capacity when used with hardwire 208V input power. In double-conversion mode, this system maintains perfect output by continuously converting AC input to DC, then reconverting UPS output to fully regulated sine wave AC with ±1% voltage regulation and zero transfer time between online and battery modes. Featuring true online, double-conversion operation, it provides the highest level of UPS power protection for critical server, network and telecom equipment.
- Output capacity is 5000VA, 1.0 power factor, 5U rack height
- Reliable, expandable battery backup
- Economy mode helps the environment and user cash flow, versatile installation options
- Intuitive front-panel interface offers convenient monitoring
- Unity (1.0) power factor equalizes VA and wattage to safely support more equipment
- Zero transfer time between online and battery modes for uninterrupted operation
- Step-down transformer converts 208V input into 120V output for low-voltage equipment
- Pre-installed WEBCARDLXMINI network interface supports auto probe feature
- 2-year warranty, ultimate lifetime insurance and environmentally responsible design
- Operating temperature range from 0 to +40°C
Contenido
SU5KRT3UTF On-line double-conversion UPS, Pre-installed WEBCARDLXMINI network management card, Step-down transformer, (2) Hardwire strain reliefs, USB cable, RS-232 cable, L6-30P power cable, Rack-mounting hardware, Owner’s manual.
Especificaciones técnicas
-
5kVA / 5kW
208
SmartOnline Series
445
To Be Advised
16Tomacorrientes
208
5
762
222
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto