| Cantidad | Precio en USD |
|---|---|
| 1+ | $19.610 |
Información del producto
Resumen del producto
The 11376-00000-20 is a BX™ silver half-frame Reader Protective Eyewear with clear anti-fog lens. This protective reader eyewear features magnifying diopters, lightweight lenses with adjustable soft tip temples and integrated side shields. Integrated side shields and soft nose bridge provide comfort for extended wear. These sleek, contoured and adjustable safety glasses help protect your eyes from impact and UV. Designed for workers who have difficulty reading small print or are engaged in small detail work. Meets the requirements of CSA Z94.3-2007 and the high impact requirements of ANSI Z87.1-2003.
- Molded-in +2.5 magnifying diopter
- Sleek, contoured and fully adjustable
- Soft nose bridge
- Lens angle adjustment
- Bi-focal (bottom) magnification
- Polycarbonate lens absorbs 99.9% UV
Aplicaciones
Safety, Industrial
Especificaciones técnicas
-
Transparente
ANSI Z87.1-2003, CSA Z94.3-2007
To Be Advised
Magnified
Black, Silver
Serie 11376
Documentos técnicos (2)
Alternativas para el número de pieza 11376-00000-20
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto