Información del producto
Resumen del producto
The CTLED-5 from Chemtronics is a Konform LED conformal coating in 5gallon / 18.5L container. Konform LED is a silicone conformal coating designed for light emitting diode (LED) applications where a completely transparent coating is required to provide a tough, protective coating. Ideal for LED lights, displays and controls especially when used in outdoor or other extreme environments. Konform LED provides maximum flexibility for extreme temperatures on the flex and rigid circuitry found in LED displays. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform LED will not stress delicate circuit components and meets the performance parameters (without UV traceability) of MIL-I-46058C, Type SR. It is ideal for applications in LED displays and controls, data communications, instrumentation, automotive manufacturing, marine manufacturing and process control.
- Engineered for applications where flexibility and high temperature resistance are required
- Silicone coating transparent to visible wavelengths
- Extends component life by protecting against adverse environments
- Good insulation properties helps circuit insulation, excellent flexibility minimizes thermal stress
- Resists moisture, salt, fungus, corrosive vapours and severe environments
- Engineered to withstand heat generated by electronic circuitry and climatic temperature extremes
- Compliant to IPC-CC-830
- Self life is 1year
- Room temperature cure
Notas
For industrial use only.
Especificaciones técnicas
Conformado
Contenedor
5gallon (Imp)
Serie Konform
Display LED&Control,Comunicación de Datos,Instrumentación,Control de Procesos,Manufactura Automotriz
Transparente
-
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto