| Cantidad | Precio en USD |
|---|---|
| 1+ | $3,669.460 |
Información del producto
Resumen del producto
SU3000RTXLCD2UN is a double-conversion UPS - 9 outlets. On-line double-conversion UPS provides pure sine wave AC output to server and network equipment in data centers and computer rooms. This equipment against damage, downtime and data loss. This system with IGBT technology maintains perfect output by converting AC input to DC, then reconverting UPS output to fully regulated sine wave AC with +/-2% voltage regulation in online and battery modes. Featuring a 2.7kW capacity, high 0.9 power factor, 570 joules of surge suppression, true on-line operation with pure sine wave output and zero transfer time to battery mode in on-line double-conversion mode, the SmartOnline® SU3000RTXLCD2UN double-conversion UPS provides the highest level of AC power protection and battery backup for critical network closet, computer room and data center equipment. This individually controllable load banks let You access and control outlets remotely.
- Nominal input voltage is 120VAC(supported), output capacity is 500VA, 0.6 power factor
- Reliable expandable battery backup keeps user operational through power outage, 2U rack height
- Optional economy mode helps user save money and protect the environment
- Automatically turns back on after power is restored
- Intuitive front-panel interface for convenient UPS operation and monitoring
- Advanced communications ports allow for automatic saves and shutdown
- WEBCARDLX network interface offers 24/7 remote access for monitoring and control
- Optional WEBCARDLX network interface allows you 24/7 remote access from anywhere
- Operating temperature range from 0 to +40°C
Contenido
SU3000RTXLCD2UN smartonline double-conversion UPS, WEBCARDLX network interface card, USB cable, RS-232 cable, EPO cable, 4-post rack-mounting hardware, owner’s manual.
Especificaciones técnicas
-
3kVA / 2.7kW
127
SmartOnline Series
439
To Be Advised
9Tomacorrientes
127
4.1
648
86
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto