Información del producto
Resumen del producto
The TT series Tiny Toggle Switch offers many different toggle bat designs and are available in different mounting and termination options to fit to needed applications. It is available in single-pole, double-pole and optional single-pole epoxy, double-pole epoxy terminal seals. It has copper or brass alloy, gold over nickel finish or silver clad copper alloy contacts, brass alloy, gold over nickel finish or silver clad copper alloy tin over nickel in solder area terminals, stainless steel or thermoplastic actuator, brass alloy finish nickel over copper bushing with thermoplastic case.
- Washable process sealed construction
- Compact design
- Round or rectangular actuator buttons
- Vertical or right angle versions
- Process and non-process sealed
- Liquid Crystal Polymer (LCP) case
Aplicaciones
Defensa, Militar y Aeroespacial, Commercial, Comunicaciones RF, Comunicaciones y Red, Instrumentación y Medida, Industrial
Especificaciones técnicas
Encendido-Encendido
No Iluminado
Through Hole
20V
20V
4PDT
Serie TT
3A
Soldable
No SVHC (15-Jan-2018)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto